Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥765.02000 Bulk | Bulk | Active | 100000 µF | ±20% | 100 V | 8mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 32.5 A @ 100 Hz | 34.3 A @ 10 kHz | 9 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
41 In Stock | 1 : ¥972.26000 Bulk | Bulk | Active | 330000 µF | ±20% | 63 V | 5mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 41.7 A @ 100 Hz | 43.3 A @ 10 kHz | 7 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
117 In Stock | 1 : ¥1,087.41000 Bulk | Bulk | Active | 47000 µF | ±20% | 200 V | 11mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 31.9 A @ 100 Hz | 37 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
61 In Stock | 1 : ¥1,291.87000 Bulk | Bulk | Active | 5600 µF | ±20% | 630 V | 30.69mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.5 A @ 100 Hz | 33.3 A @ 10 kHz | 21 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 6.654" (169.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
101 In Stock | 1 : ¥140.22000 Bulk | Bulk | Active | 1000 µF | ±20% | 400 V | 157mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.6 A @ 100 Hz | 10 A @ 10 kHz | 89 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
281 In Stock | 1 : ¥277.80000 Bulk | Bulk | Active | 3000 µF | ±20% | 400 V | 60mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.5 A @ 100 Hz | 16.3 A @ 10 kHz | 36 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
84 In Stock | 1 : ¥454.31000 Bulk | Bulk | Active | 470000 µF | ±20% | 25 V | 9mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 28 A @ 100 Hz | 28.6 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
84 In Stock | 1 : ¥485.50000 Bulk | Bulk | Active | 1800 µF | ±20% | 630 V | 84.45mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11 A @ 100 Hz | 20.5 A @ 10 kHz | 57 mOhms | 1.122" (28.50mm) | 2.500" Dia (63.50mm) | 5.157" (131.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
31 In Stock | 1 : ¥520.06000 Bulk | Bulk | Active | 160000 µF | ±20% | 63 V | 8mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30.6 A @ 100 Hz | 32.2 A @ 10 kHz | 9 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.827" (148.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
241 In Stock | 1 : ¥524.41000 Bulk | Bulk | Active | 6200 µF | ±20% | 450 V | 37mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.6 A @ 100 Hz | 22.2 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
44 In Stock | 1 : ¥695.41000 Bulk | Bulk | Active | 270000 µF | ±20% | 63 V | 7mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 34.2 A @ 100 Hz | 35.5 A @ 10 kHz | 8 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
59 In Stock | 1 : ¥778.82000 Bulk | Bulk | Active | 27000 µF | ±20% | 250 V | 15mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 25.1 A @ 100 Hz | 30.5 A @ 10 kHz | 12 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : ¥798.80000 Bulk | Bulk | Active | 8200 µF | ±20% | 450 V | 28mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 28.8 A @ 10 kHz | 19 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 5.236" (133.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
114 In Stock | 1 : ¥74.29000 Bulk | Bulk | Active | 8200 µF | ±20% | 63 V | 56mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 A @ 100 Hz | 11.1 A @ 10 kHz | 44 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
102 In Stock | 1 : ¥115.10000 Bulk | Bulk | Active | 11000 µF | ±20% | 63 V | 43mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.4 A @ 100 Hz | 12.7 A @ 10 kHz | 34 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.520" (64.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
102 In Stock | 1 : ¥130.61000 Bulk | Bulk | Active | 16000 µF | ±20% | 63 V | 31mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.4 A @ 100 Hz | 14.9 A @ 10 kHz | 24 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
27 In Stock | 1 : ¥151.79000 Bulk | Bulk | Active | 680 µF | ±20% | 500 V | 368mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.9 A @ 100 Hz | 7.5 A @ 10 kHz | 277 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
101 In Stock | 1 : ¥224.85000 Bulk | Bulk | Active | 75000 µF | ±20% | 40 V | 18mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17 A @ 100 Hz | 18.6 A @ 10 kHz | 16 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
45 In Stock | 1 : ¥483.04000 Bulk | Bulk | Active | 130000 µF | ±20% | 63 V | 9mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.3 A @ 100 Hz | 28.9 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
135 In Stock | 1 : ¥1,019.60000 Bulk | Bulk | Active | 4700 µF | ±20% | 630 V | 36.29mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19.4 A @ 100 Hz | 30.3 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
146 In Stock | 1 : ¥158.44000 Bulk | Bulk | Active | 3600 µF | ±20% | 250 V | 74mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.7 A @ 100 Hz | 13.6 A @ 10 kHz | 50 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
198 In Stock | 1 : ¥530.98000 Bulk | Bulk | Active | 6200 µF | ±20% | 450 V | 37mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.9 A @ 100 Hz | 22.9 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.606" (117.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
29 In Stock | 1 : ¥1,118.28000 Bulk | Bulk | Active | 24000 µF | ±20% | 350 V | 12mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30 A @ 100 Hz | 38 A @ 10 kHz | 9 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
6 In Stock | 1 : ¥1,140.95000 Bulk | Bulk | Active | 18000 µF | ±20% | 400 V | 13mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.8 A @ 100 Hz | 37 A @ 10 kHz | 10 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
79 In Stock | 1 : ¥129.79000 Bulk | Bulk | Active | 6800 µF | ±20% | 100 V | 50mOhm @ 100Hz | 11000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.9 A @ 100 Hz | 13.2 A @ 10 kHz | 41 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 3.307" (84.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |