Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥198.91000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
245 In Stock | 1 : ¥187.42000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
194 In Stock | 1 : ¥171.41000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 176-LFBGA | 176-LFBGA (13x13) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
198 In Stock | 1 : ¥175.84000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
180 In Stock | 1 : ¥180.69000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 272-FBGA | 272-FBGA (17x17) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
193 In Stock | 1 : ¥187.42000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
90 In Stock | 1 : ¥192.02000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 272-FBGA | 272-FBGA (17x17) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
152 In Stock | 1 : ¥178.55000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 176-LFBGA | 176-LFBGA (13x13) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : ¥187.09000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 272-FBGA | 272-FBGA (17x17) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
198 In Stock | 1 : ¥182.90000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
1,392 In Stock | 1 : ¥187.42000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
667 In Stock | 1 : ¥187.42000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
672 In Stock | 1 : ¥201.45000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
198 In Stock | 1 : ¥195.05000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
672 In Stock | 1 : ¥198.91000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
720 In Stock | 1 : ¥206.81000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 272-FBGA | 272-FBGA (17x17) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
672 In Stock | 1 : ¥206.63000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
90 In Stock | 1 : ¥187.75000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 272-FBGA | 272-FBGA (17x17) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
84 In Stock | 1 : ¥194.56000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
90 In Stock | 1 : ¥199.73000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 272-FBGA | 272-FBGA (17x17) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
84 In Stock | 1 : ¥206.63000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : ¥177.48000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 176-LFBGA | 176-LFBGA (13x13) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : ¥182.07000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : ¥184.88000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 176-LFBGA | 176-LFBGA (13x13) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : ¥189.38000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | - | Yes | LCD, LVDS, MIPICSI2, Video | - | - | USB 2.0 (1) | - | -40°C ~ 85°C (TA) | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |