R7S921041VCBG#AC0 | ||
---|---|---|
DigiKey Part Number | 559-R7S921041VCBG#AC0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7S921041VCBG#AC0 | |
Description | IC MPU RZ/A2M 528MHZ 256LFBGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A2M 1 Core 528MHz 256-LFBGA (11x11) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core | |
Speed | 528MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | - | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, LVDS, MIPICSI2, Video | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | |
Mounting Type | Surface Mount | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (11x11) | |
Additional Interfaces | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.84000 | ¥175.84 |
10 | ¥162.20000 | ¥1,622.00 |
25 | ¥154.91040 | ¥3,872.76 |
198 | ¥138.50702 | ¥27,424.39 |
396 | ¥132.12821 | ¥52,322.77 |
594 | ¥125.74965 | ¥74,695.29 |