R7S721030VCFP#AA0 | ||
---|---|---|
DigiKey Part Number | R7S721030VCFP#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7S721030VCFP#AA0 | |
Description | IC MPU RZ/A1LU 400MHZ 176LFQFP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A1LU 1 Core, 32-Bit 400MHz 176-LFQFP (24x24) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | VDC | |
Ethernet | 10/100Mbps (1), 100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.2V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LFQFP (24x24) | |
Additional Interfaces | CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.57000 | ¥138.57 |
10 | ¥127.37600 | ¥1,273.76 |
40 | ¥122.09975 | ¥4,883.99 |
80 | ¥107.57938 | ¥8,606.35 |
240 | ¥102.29975 | ¥24,551.94 |
440 | ¥95.69973 | ¥42,107.88 |