Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,439 In Stock | 1 : ¥246.28000 Bulk | Bulk | Active | Broadcom BCM2837 ARM Cortex-A53 | 1.2GHz | 1 | - | - | 2.661" x 1.220" (67.60mm x 31.00mm) | - | I2C, NAND, SPI, UART | 1GB | eMMC/SD | CSI, DPI, DSI, HDMI | - | USB 2.0 (1) | 48 | - | - | - | -25°C ~ 80°C | |||
1,388 In Stock | 1 : ¥287.33000 Bulk | Bulk | Active | Broadcom BCM2837 ARM Cortex-A53 | 1.2GHz | 1 | - | - | 2.661" x 1.220" (67.60mm x 31.00mm) | - | I2C, NAND, SPI, UART | 1GB | eMMC/SD | CSI, DPI, DSI, HDMI | - | USB 2.0 (1) | 48 | - | - | - | -25°C ~ 80°C | |||
170 In Stock | 1 : ¥328.37000 Bulk | Bulk | Active | Broadcom BCM2837 ARM Cortex-A53 | 1.2GHz | 1 | - | - | 2.661" x 1.220" (67.60mm x 31.00mm) | - | I2C, NAND, SPI, UART | 1GB | eMMC/SD | CSI, DPI, DSI, HDMI | - | USB 2.0 (1) | 48 | - | - | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥393.13000 Bulk | Bulk | Active | Broadcom BCM2837B0 ARM Cortex-A53 | 1.2GHz | 1 | - | - | 2.661" x 1.224" (67.60mm x 31.10mm) | - | GPIO | 1GB/32GB | eMMC/SD | - | - | - | - | - | No | - | -20°C ~ 70°C |