
SC0146 | |
|---|---|
DigiKey Part Number | 2648-SC0146-ND |
Manufacturer | |
Manufacturer Product Number | SC0146 |
Description | SBC 1.2GHZ 1 CORE 1GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 3+ SC0146 features a 1.2GHz Broadcom BCM2837 ARM Cortex-A53 processor and 1GB of RAM, making it a robust solution for embedded computing applications. With 48 digital I/O lines and multiple expansion interfaces including I2C, NAND, SPI, and UART, this SBC offers extensive connectivity options. It operates efficiently within a temperature range of -25°C to 80°C, ensuring reliability in various environments. Compact in size at 2.661" x 1.220", it supports eMMC/SD storage and includes a USB 2.0 port and multiple video outputs such as CSI, DPI, DSI, and HDMI, enhancing its versatility for diverse projects. |
Datasheet | Datasheet |
Category | Expansion Site/Bus I2C, NAND, SPI, UART |
Manufacturer Raspberry Pi | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface eMMC/SD |
Packaging Bulk | Video Outputs CSI, DPI, DSI, HDMI |
Part Status Active | USB USB 2.0 (1) |
Core Processor Broadcom BCM2837 ARM Cortex-A53 | Digital I/O Lines 48 |
Speed 1.2GHz | Operating Temperature -25°C ~ 80°C |
Number of Cores 1 | Base Product Number |
Size / Dimension 2.661" x 1.220" (67.60mm x 31.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.80000 | ¥330.80 |











