SC0563 | ||
---|---|---|
DigiKey Part Number | 2648-SC0563-ND | |
Manufacturer | ||
Manufacturer Product Number | SC0563 | |
Description | SBC 1.0GHZ 1 CORE 512MB RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 1GHz 1 Core 512MB RAM Broadcom BCM2835 ARM1176JZF-S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Core Processor | Broadcom BCM2835 ARM1176JZF-S | |
Speed | 1GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | Standard | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512MB | |
Storage Interface | microSD | |
Video Outputs | - | |
Ethernet | 100 Mbps | |
USB | USB 2.0 (4) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.23000 | ¥205.23 |