PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.032" (0.81mm) | 0.062" (1.57mm) | 0.025" (0.64mm) Square | 0.175" (4.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
879 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.032" (0.81mm) | 0.062" (1.57mm) | 0.025" (0.64mm) Square | 0.175" (4.45mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
999 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | 0.018" (0.45mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
999 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | 0.018" (0.45mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.26539 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.032" (0.81mm) | 0.062" (1.57mm) | 0.025" (0.64mm) Square | 0.175" (4.45mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.26539 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) Square | 0.175" (4.45mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.26539 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | 0.018" (0.45mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.26539 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | 0.018" (0.45mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.44978 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) Square | 0.175" (4.45mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.44978 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | 0.018" (0.45mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.44978 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | 0.018" (0.45mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.81993 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.032" (0.81mm) | 0.062" (1.57mm) | 0.025" (0.64mm) Square | 0.175" (4.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.81993 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) Square | 0.175" (4.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.81993 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | 0.018" (0.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.81993 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | 0.018" (0.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.22104 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.320" (8.13mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.039" (0.99mm) | 0.062" (1.57mm) | 0.025" (0.64mm) Square | 0.175" (4.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |