5970-1-15-15-32-27-04-0 | ||
---|---|---|
DigiKey Part Number | ED11511-ND | |
Manufacturer | ||
Manufacturer Product Number | 5970-1-15-15-32-27-04-0 | |
Description | CONN RECEPT PIN .028"SQ .032" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.320" (8.13mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.032" (0.81mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Tail Diameter | 0.025" (0.64mm) Square | |
Socket Depth | 0.175" (4.45mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.87000 | ¥11.87 |
10 | ¥10.04800 | ¥100.48 |
100 | ¥9.01920 | ¥901.92 |
1,000 | ¥6.55972 | ¥6,559.72 |
5,000 | ¥5.73975 | ¥28,698.75 |
10,000 | ¥5.45277 | ¥54,527.70 |