Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ¥64.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
1,500 In Stock | 1 : ¥30.38000 Cut Tape (CT) 1,500 : ¥21.92173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 64KB (64K x 8) | FLASH | - | 48K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
800 In Stock | 1 : ¥30.38000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 64KB (64K x 8) | FLASH | - | 48K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
1,500 In Stock | 1 : ¥38.01000 Cut Tape (CT) 1,500 : ¥27.44643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
1,000 In Stock | 1 : ¥38.01000 Cut Tape (CT) 1,000 : ¥27.44643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 64KB (64K x 8) | FLASH | - | 48K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
800 In Stock | 1 : ¥38.01000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
450 In Stock | 1 : ¥38.01000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 64KB (64K x 8) | FLASH | - | 48K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
3,000 In Stock | 1 : ¥41.79000 Cut Tape (CT) 3,000 : ¥28.70112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 37 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 59-VFBGA (4x4) | 59-VFBGA | |||
490 In Stock | 1 : ¥41.79000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 37 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 59-VFBGA (4x4) | 59-VFBGA | |||
1,500 In Stock | 1 : ¥43.10000 Cut Tape (CT) 1,500 : ¥30.75912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
1,000 In Stock | 1 : ¥43.10000 Cut Tape (CT) 1,000 : ¥30.75912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
800 In Stock | 1 : ¥43.10000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
450 In Stock | 1 : ¥43.10000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
3,000 In Stock | 1 : ¥46.80000 Cut Tape (CT) 3,000 : ¥31.24512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 37 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 59-VFBGA (4x4) | 59-VFBGA | |||
490 In Stock | 1 : ¥46.80000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 37 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 59-VFBGA (4x4) | 59-VFBGA | |||
2,000 In Stock | 1 : ¥48.93000 Cut Tape (CT) 2,000 : ¥33.76611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
1,300 In Stock | 1 : ¥48.93000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
963 In Stock | 1 : ¥50.41000 Cut Tape (CT) 1,000 : ¥35.92773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
450 In Stock | 1 : ¥50.41000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
83 In Stock | 1 : ¥57.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
90 In Stock | 1 : ¥54.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 64KB (64K x 8) | FLASH | - | 48K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
52 In Stock | 1 : ¥66.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
95 In Stock | 1 : ¥54.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
84 In Stock | 1 : ¥57.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 128KB (128K x 8) | FLASH | - | 80K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
19 In Stock | 1 : ¥43.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 64KB (64K x 8) | FLASH | - | 48K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad |