
LPC5516JBD100E | |
|---|---|
DigiKey Part Number | 568-LPC5516JBD100E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5516JBD100E |
Description | IC MCU 32BIT 256KB FLSH 100HLQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC5516JBD100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.23000 | ¥46.23 |
| 10 | ¥30.62200 | ¥306.22 |
| 24 | ¥30.12833 | ¥723.08 |
| 90 | ¥29.63589 | ¥2,667.23 |
| 270 | ¥29.55015 | ¥7,978.54 |










