DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342 In Stock | 1 : ¥658.31000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 33A | 400 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 5-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | Enable, Active Low | |||
310 In Stock | 1 : ¥1,035.53000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 8A | 96 W | 2 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 8-DIP Module, 1/4 Brick | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | Enable, Active High | |||
199 In Stock | 1 : ¥1,035.53000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 9V | 36V | 15V | - | - | 7A | 105 W | 2 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | Enable, Active High | |||
136 In Stock | 1 : ¥795.65000 Bulk | Bulk | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 33A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 124°C | 95% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | Enable, Active Low | |||
78 In Stock | 1 : ¥795.69000 Bulk | Bulk | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 94% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | Enable, Active Low | |||
16 In Stock | 1 : ¥630.56000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | Enable, Active Low | |||
9 In Stock | 1 : ¥773.75000 Tray | Tray | Active | Intermediate Bus Converter, Digital | 1 | 36V | 75V | 12V | - | - | 33A | 396 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.3% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) | Enable, Active Low | |||
23 In Stock | 1 : ¥782.51000 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 12V | - | - | 20A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.43" H (58.4mm x 36.8mm x 10.8mm) | - | |||
0 In Stock | 1 : ¥1,035.53000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 10V | 36V | 24V | - | - | 4A | 96 W | 2 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 8-DIP Module, 1/4 Brick | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥1,035.53000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 17A | 85 W | 2 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | Enable, Active High | |||
0 In Stock | 270 : ¥431.73119 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 112°C | 95.2% | Through Hole | 6-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | 270 : ¥453.78641 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | 33A | 400 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 108°C | 95.5% | Through Hole | 6-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 120 : ¥521.16683 Bulk | Bulk | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 25A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 480 : ¥568.58390 Bulk | Bulk | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 33A | 400 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.5% | Through Hole | 5-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 576 : ¥593.72686 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 33A | 396 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95.5% | Through Hole | 8-DIP Module, 1/4 Brick | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm) | Enable, Active Low |