Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,852 In Stock | 1 : ¥22.33000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
2,177 In Stock 6,700 Factory | 1 : ¥22.82000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | White | - | |||
740 In Stock 1,850 Factory | 1 : ¥22.82000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Green | - | |||
1,520 In Stock | 1 : ¥23.31000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
5,928 In Stock 22,450 Factory | 1 : ¥72.32000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
552 In Stock 600 Factory | 1 : ¥22.82000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Orange | - | |||
444 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-2.5mm² | - | Yellow | - | |||
14 In Stock 1,850 Factory | 1 : ¥83.57000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Black | - | |||
42 In Stock 50 Factory | 1 : ¥91.86000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 0.5 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | Diode | Gray | - | |||
0 In Stock Check Lead Time | 1 : ¥23.31000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Black | - | |||
3 In Stock | 1 : ¥69.86000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In | 0.5 A | 800V | - | - | - | 0.14-4mm² | Diode | Orange | - | |||
0 In Stock Check Lead Time | 50 : ¥18.54500 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 4.2mm | Push In, Spring | 17.5 A | 500V | - | - | 14-26 AWG | 0.08-1.5mm² | - | Green | - | |||
0 In Stock Check Lead Time | 50 : ¥52.60540 Bulk | Bulk | Active | Disconnect | Switch, Knife | 3 | 1 | 5.2mm | Push In, Spring | 20 A | 400V | 5 A | 600V | 12-28 AWG | 0.08-4mm² | - | Blue | - |