




3210271 | |
|---|---|
DigiKey Part Number | 3210271-ND |
Manufacturer | |
Manufacturer Product Number | 3210271 |
Description | CONN TERM BLK FEED THRU ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange |
Datasheet | Datasheet |
EDA/CAD Models | 3210271 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Current - IEC 0.5 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Features Diode |
Type Feed Through | Color Orange |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 HB |
Terminal - Width 5.2mm | Stripping Length 8mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.91000 | ¥55.91 |














