3209595 | ||
---|---|---|
DigiKey Part Number | 3209595-ND | |
Manufacturer | ||
Manufacturer Product Number | 3209595 | |
Description | CONN TERM BLK GROUND 12-26AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Black 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.57000 | ¥83.57 |
10 | ¥81.27300 | ¥812.73 |
50 | ¥75.95280 | ¥3,797.64 |
100 | ¥69.87710 | ¥6,987.71 |
250 | ¥64.55996 | ¥16,139.99 |
500 | ¥61.52216 | ¥30,761.08 |
1,000 | ¥58.01956 | ¥58,019.56 |