Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock 224 Factory | 1 : ¥102.60000 Bag | Bag | Active | Box | 2.559" L x 2.559" W (65.00mm x 65.00mm) | 1.575" (40.00mm) | 6.55in² (42.3cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.118" (3.00mm) | PCB Supports, Watertight | IP68, NEMA 4,4X,12,13, UL-508 | UL94 5VA | |||
221 In Stock 247 Factory | 1 : ¥111.62000 Bag | Bag | Active | Box | 2.559" L x 2.559" W (65.00mm x 65.00mm) | 1.575" (40.00mm) | 6.55in² (42.3cm²) | Cover Included | Polycarbonate (PC) | Gray, Smoke Cover/Door | 0.118" (3.00mm) | PCB Supports, Watertight | IP68, NEMA 4,4X,12,13, UL-508 | UL94 V-0 | |||
127 In Stock 1,119 Factory | 1 : ¥62.48000 Bulk | Bulk | Active | Box | 2.559" L x 2.559" W (65.00mm x 65.00mm) | 1.575" (40.00mm) | 6.55in² (42.3cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.118" (3.00mm) | Watertight | IP66, NEMA 4,4X,12,13 | UL94 HB | |||
97 In Stock 596 Factory | 1 : ¥90.53000 Bulk | Bulk | Active | Box | 2.559" L x 2.559" W (65.00mm x 65.00mm) | 1.575" (40.00mm) | 6.55in² (42.3cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.118" (3.00mm) | Watertight | IP66, NEMA 4,4X,12,13 | UL94 HB | |||
76 In Stock 195 Factory | 1 : ¥100.65000 Bag | Bag | Active | Box | 2.559" L x 2.559" W (65.00mm x 65.00mm) | 1.575" (40.00mm) | 6.55in² (42.3cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.118" (3.00mm) | Watertight | IP68, NEMA 4,4X,12,13, UL-508 | UL94 5VA, UL94 V-0 | |||
33 In Stock 353 Factory | 1 : ¥111.62000 Bag | Bag | Active | Box | 2.559" L x 2.559" W (65.00mm x 65.00mm) | 1.575" (40.00mm) | 6.55in² (42.3cm²) | Cover Included | Polycarbonate (PC) | Gray, Clear Cover/Door | 0.118" (3.00mm) | PCB Supports, Watertight | IP68, NEMA 4,4X,12,13, UL-508 | UL94 5VA |