1554BGY | ||
---|---|---|
DigiKey Part Number | HM918-ND | |
Manufacturer | ||
Manufacturer Product Number | 1554BGY | |
Description | BOX PC GRAY 2.56"L X 2.56"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 2.559" L x 2.559" W (65.00mm x 65.00mm) X 1.575" (40.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1554BGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 2.559" W (65.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 6.55in² (42.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.53000 | ¥90.53 |
5 | ¥85.52800 | ¥427.64 |
10 | ¥80.49700 | ¥804.97 |
25 | ¥75.46440 | ¥1,886.61 |
50 | ¥70.43240 | ¥3,521.62 |
100 | ¥69.17530 | ¥6,917.53 |
250 | ¥67.91744 | ¥16,979.36 |
500 | ¥66.91118 | ¥33,455.59 |
1,000 | ¥65.40188 | ¥65,401.88 |