1555B2GY | |
---|---|
DigiKey Part Number | HM3497-ND |
Manufacturer | |
Manufacturer Product Number | 1555B2GY |
Description | BOX PC GRAY 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 2.559" L x 2.559" W (65.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555B2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 2.559" W (65.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 6.55in² (42.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.64000 | ¥100.64 |
5 | ¥95.01400 | ¥475.07 |
10 | ¥89.42200 | ¥894.22 |
25 | ¥83.83560 | ¥2,095.89 |
50 | ¥78.24580 | ¥3,912.29 |
100 | ¥76.84840 | ¥7,684.84 |
250 | ¥75.45096 | ¥18,862.74 |
500 | ¥74.33302 | ¥37,166.51 |
1,000 | ¥72.65635 | ¥72,656.35 |