LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
827 In Stock | 1 : ¥93.42000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 700mA | 22 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | |||
149 In Stock | 1 : ¥118.92000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 1A | 32 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | |||
58 In Stock | 1 : ¥93.42000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 500mA | 16 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | |||
72 In Stock | 1 : ¥118.92000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 700mA | 22 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | |||
48 In Stock | 1 : ¥118.92000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 500mA | 16 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | |||
15 In Stock | 1 : ¥118.92000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 350mA | 11 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥90.22000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 350mA | 11 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥93.42000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 7V | 32V | 32V (Max) | 1A | 32 W | Analog | Remote On/Off, SCP | -40°C ~ 80°C | 95% | Through Hole | 7-SIP Module, 6 Leads | 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) | - |