
3021-D-I-500 | |
|---|---|
DigiKey Part Number | 788-1097-ND |
Manufacturer | |
Manufacturer Product Number | 3021-D-I-500 |
Description | LED DRIVER CC BUCK 32V 500MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | 3021-D-I-500 Models |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 500mA |
Series | Power (Watts) 16 W |
Packaging Bulk | Dimming Analog |
Part Status Active | Features Remote On/Off, SCP |
Type Constant Current | Operating Temperature -40°C ~ 80°C |
Topology Buck | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 7V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 32V | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.90000 | ¥143.90 |
| 100 | ¥137.54720 | ¥13,754.72 |
| 250 | ¥133.61792 | ¥33,404.48 |



