1A 32V (Max) Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021-D-I-1000

DigiKey Part Number
788-1095-ND
Manufacturer
Manufacturer Product Number
3021-D-I-1000
Description
LED DRIVER CC BUCK 32V 1A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1A 32V (Max) Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
3021-D-I-1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
32V (Max)
Manufacturer
LEDdynamics Inc.
Current - Output (Max)
1A
Series
Power (Watts)
32 W
Packaging
Bulk
Dimming
Analog
Part Status
Active
Features
Remote On/Off, SCP
Type
Constant Current
Operating Temperature
-40°C ~ 80°C
Topology
Buck
Efficiency
95%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
7V
Package / Case
7-SIP Module, 6 Leads
Voltage - Input (Max)
32V
Size / Dimension
0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.90000¥143.90
100¥137.54720¥13,754.72
250¥133.61792¥33,404.48