Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥310.61000 Bulk | Bulk | Active | Module without Contacts | Female | 8 (2x4) | - | Crimp | 50V | 10A | Han® D | -40°C ~ 85°C | |||
73 In Stock | 1 : ¥344.33000 Bulk | Bulk | Active | Module without Contacts | Female | 20 | - | Crimp | 32V | 4A | - | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥316.68000 Bulk | Bulk | Active | Module without Contacts | Female | 8 (2x4) | - | Crimp | 50V | 10A | Han® D | -40°C ~ 85°C | |||
6 In Stock | 1 : ¥319.21000 Bulk | Bulk | Active | Module without Contacts | Male | 8 (2x4) | - | Crimp | 50V | 10A | Han® D | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥346.27000 Bulk | Bulk | Active | Module without Contacts | Female | 8 (2x4) | - | Crimp | 50V | 10A | Han® D | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥325.65000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | - | - | - | -40°C ~ 85°C |