Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥1,371.84000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 20kHz | - | 8 | LCD - Black Characters | 0.460" (11.70mm) | No Voltage, Voltage | - | 9 ~ 28VDC | Front Panel, Programmable | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
50 In Stock | 1 : ¥1,509.89000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 20kHz | - | 8 | LCD - Red Characters, Backlight | 0.460" (11.70mm) | No Voltage, Voltage | - | 9 ~ 28VDC | Front Panel, Programmable | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
11 In Stock | 1 : ¥1,125.42000 Box | Box | Active | Totalizer | Up | 50Hz, 5kHz | - | 8 | LCD - Black Characters | 0.460" (11.70mm) | No Voltage, Voltage | - | Battery, 3VDC | External, Front Panel | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
10 In Stock | 1 : ¥1,125.42000 Box | Box | Active | Totalizer | Up | 50Hz, 5kHz | - | 6 | LCD - Black Characters | 0.480" (12.20mm) | No Voltage, Voltage | - | Battery, 3VDC | External, Front Panel | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
5 In Stock | 1 : ¥1,389.10000 Box | Box | Active | Totalizer | Up | 50Hz, 5kHz | - | 6 | LCD - Red Characters, Backlight | 0.480" (12.20mm) | No Voltage, Voltage | - | Battery, 3.6VDC, 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥1,423.61000 Box | Box | Active | Totalizer | Up | 50Hz, 5kHz | - | 8 | LCD - Red Characters, Backlight | 0.460" (11.70mm) | No Voltage, Voltage | - | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | External, Front Panel | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥1,389.10000 Box | Box | Obsolete | Totalizer | Up | 50Hz, 5kHz | - | 6 | LCD - Green Characters, Backlight | 0.480" (12.20mm) | No Voltage, Voltage | - | Battery, 3.6VDC, 6 ~ 26VDC (Backlight) | External, Front Panel | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |