
CUB5R000 | |
|---|---|
DigiKey Part Number | RLC121-ND |
Manufacturer | |
Manufacturer Product Number | CUB5R000 |
Description | COUNTER LCD 8 CHAR 9-28V PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Batch, Tachometer, Totalizer 9 ~ 28VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.460" (11.70mm) |
Manufacturer Red Lion Controls | Input Type No Voltage, Voltage |
Series | Voltage - Supply 9 ~ 28VDC |
Packaging Bulk | Reset Front Panel, Programmable |
Part Status Active | Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm |
Type Batch, Tachometer, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Screw Terminal |
Count Rate 50Hz, 20kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 8 | Operating Temperature -35°C ~ 75°C |
Display Type LCD - Black Characters | Weight 0.221 lb (100.24 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,257.10000 | ¥2,257.10 |
| 10 | ¥1,977.09600 | ¥19,770.96 |
| 25 | ¥1,902.43760 | ¥47,560.94 |
| 50 | ¥1,856.04660 | ¥92,802.33 |
















