Totalizer Battery, 3VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB4L800

DigiKey Part Number
RLC153-ND
Manufacturer
Manufacturer Product Number
CUB4L800
Description
COUNTER LCD 8 CHAR 3V PANEL MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Totalizer Battery, 3VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.460" (11.70mm)
Manufacturer
Red Lion Controls
Input Type
No Voltage, Voltage
Series
Voltage - Supply
Battery, 3VDC
Packaging
Box
Reset
External, Front Panel
Part Status
Active
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Count Rate
50Hz, 5kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
8
Operating Temperature
0°C ~ 60°C
Display Type
LCD - Black Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,662.95000¥1,662.95
10¥1,472.95400¥14,729.54
Manufacturers Standard Package