Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,042 In Stock | 1 : ¥8.07000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Force Fit | #6-32 | - | 0.281" (7.14mm) 9/32" | 0.065" (1.65mm) | 0.125" (3.18mm) 1/8" | - | Stainless Steel | - | - | ||
299 In Stock | 1 : ¥10.19000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Force Fit | #6-32 | - | 0.281" (7.14mm) 9/32" | 0.250" (6.35mm) 1/4" | 0.310" (7.87mm) | - | Stainless Steel | - | - | ||
166 In Stock 1,100 Factory | 1 : ¥12.91000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Force Fit | #6-32 | - | 0.281" (7.14mm) 9/32" | 0.500" (12.70mm) 1/2" | 0.560" (14.22mm) | - | Stainless Steel | - | - | ||
124 In Stock 3,600 Factory | 1 : ¥11.89000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Force Fit | #6-32 | - | 0.281" (7.14mm) 9/32" | 0.375" (9.53mm) 3/8" | 0.435" (11.05mm) | - | Stainless Steel | - | - | ||
0 In Stock Check Lead Time | 1 : ¥8.58000 Bulk | - | Bulk | Active | Round Standoff | Threaded | Female, Force Fit | #6-32 | - | 0.281" (7.14mm) 9/32" | 0.125" (3.18mm) 1/8" | 0.185" (4.70mm) | - | Stainless Steel | - | - |