Round Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4868

DigiKey Part Number
36-4868-ND
Manufacturer
Manufacturer Product Number
4868
Description
ROUND STANDOFF #6-32 SS 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.281" (7.14mm) 9/32"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.310" (7.87mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Factory Stock: 2,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥10.67800¥106.78
1,000¥6.01921¥6,019.21
2,500¥5.46109¥13,652.73
5,000¥5.08437¥25,421.85
Manufacturers Standard Package