



4867 | |
|---|---|
DigiKey Part Number | 36-4867-ND |
Manufacturer | |
Manufacturer Product Number | 4867 |
Description | ROUND STANDOFF #6-32 SS 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.185" (4.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.80000 | ¥11.80 |
| 10 | ¥9.12800 | ¥91.28 |
| 1,000 | ¥5.21689 | ¥5,216.89 |
| 2,500 | ¥4.73118 | ¥11,827.95 |
| 5,000 | ¥4.65017 | ¥23,250.85 |


