Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,812 In Stock | 1 : ¥97.12000 Box | Box | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
2,607 In Stock | 1 : ¥101.22000 Box | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
2,530 In Stock | 1 : ¥121.25000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | Incandescent, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
4,483 In Stock | 1 : ¥138.33000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
1,236 In Stock | 1 : ¥177.49000 Box | Box | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (DC) | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
363 In Stock | 1 : ¥75.28000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 21 : ¥76.29619 Box | Box | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 17 : ¥94.81294 Box | Box | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 15 : ¥104.94267 Box | Box | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 12 : ¥129.28333 Box | Box | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (DC) | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 10 : ¥157.81600 Box | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required - Illuminated | - | Varies by Cap | Incandescent | 12 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE |