Gateways, Routers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Modulation or Protocol | Frequency | Applications | Interface | Sensitivity | Power - Output | Data Rate (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : ¥6,791.64000 Box | Box | Obsolete | Router | HSPA+, LTE | 700MHz, 850MHz, 1.9GHz | LTE | RJ-45, RS-232, RS-422/485, USB | - | - | 150Mbps | |||
69 In Stock | 1 : ¥8,066.67000 Box | - | Box | Obsolete | Router | HSPA+, LTE | 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | General Purpose | Ethernet, RS-232/422/485, USB | - | - | 300Mbps |