WR31-M52A-DE1-TB | ||
---|---|---|
DigiKey Part Number | 602-2157-ND | |
Manufacturer | ||
Manufacturer Product Number | WR31-M52A-DE1-TB | |
Description | CELLULAR ROUTER AT&T VERIZON | |
Customer Reference | ||
Detailed Description | 4G HSPA+, LTE Router AT&T RJ-45, RS-232, RS-422/485, USB | |
Datasheet | Datasheet | |
EDA/CAD Models | WR31-M52A-DE1-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | 700MHz, 850MHz, 1.9GHz | |
Applications | LTE | |
Interface | RJ-45, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Video File | Modems Routers & Gateways: What's the Difference? Leveraging Cellular Connectivity for Utility Companies Wired vs Wireless: Which is More Secure? Digi – Connecting Green Tech with IoT Setting up a Digi Cellular Router |
Environmental Information | Digi International RoHS/REACH |
Featured Product | |
CAD Models | WR31-M52A-DE1-TB Models |
PCN Obsolescence/ EOL | WR31x obs 01/Jul/2022 |
PCN Design/Specification | |
PCN Other | Mult Dev Default PW Rev 19/Nov/2019 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,725.46000 | ¥6,725.46 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
IX30-00P7 | Digi | 91 | 602-IX30-00P7-ND | ¥6,220.42000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 602-2157 |
Standard Package | 1 |