AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥3,891.48000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 33.3 A | 400W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) | CE | |||
4 In Stock | 1 : ¥3,537.72000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 16.67 A | 400W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥4,463.38000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 33.3 A | 400W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥4,463.38000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 16.67 A | 400W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) | CE |