
U4Y003J | |
|---|---|
DigiKey Part Number | 285-1876-ND |
Manufacturer | |
Manufacturer Product Number | U4Y003J |
Description | AC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U4Y003J Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 33.3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4,250.95200 | ¥42,509.52 |




