
U4Y002H | |
|---|---|
DigiKey Part Number | 285-1875-ND |
Manufacturer | |
Manufacturer Product Number | U4Y002H |
Description | AC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U4Y002H Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 33.3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,951.57000 | ¥3,951.57 |
| 10 | ¥3,685.40000 | ¥36,854.00 |




