Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,318 In Stock | 1 : ¥28.54000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 17-18 AWG | - | Gold | 8.00µin (0.203µm) | Black | |||
1,116 In Stock | 1 : ¥28.54000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 16-18 AWG | - | Gold | 8.00µin (0.203µm) | Black | |||
1,952 In Stock | 1 : ¥28.54000 Tube | Tube | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 14-16 AWG | - | Gold | 8.00µin (0.203µm) | Black | |||
1,721 In Stock | 1 : ¥28.54000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 19-23 AWG | - | Gold | 8.00µin (0.203µm) | Black | |||
1,664 In Stock | 1 : ¥31.38000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 18-19 AWG | - | Gold | 8.00µin (0.203µm) | Black |