AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥3,428.88000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 60V | - | - | - | - | - | 13.4 A | 804W | ITE (Commercial) | 3 kV | 93% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm) | CE, cURus, TUV | - | |||
16 In Stock | 1 : ¥3,428.88000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 16.37 A | 786W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm) | CE, cURus, TUV | - | |||
10 In Stock | 1 : ¥8,364.09000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 60V | - | - | - | - | - | 50 A | 3000W | ITE (Commercial) | 3 kV | 93% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm) | CE, cURus, TUV | - | |||
19 In Stock | 1 : ¥7,182.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 62.5 A | 3000W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | CSA, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥7,182.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 60V | - | - | - | - | - | 50 A | 3000W | ITE (Commercial) | 3 kV | 93% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | CSA, TUV, UL | 62368-1 | |||
8 In Stock | 1 : ¥10,391.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 150V | - | - | - | - | - | 20 A | 3000W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm) | CSA, TUV, UL | 62368-1 | |||
4 In Stock | 1 : ¥10,391.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 400V | - | - | - | - | - | 7.5 A | 3000W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm) | CSA, TUV, UL | 62368-1 | |||
3 In Stock | 1 : ¥10,391.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 300V | - | - | - | - | - | 10 A | 3000W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm) | CSA, TUV, UL | 62368-1 | |||
9 In Stock | 1 : ¥3,428.88000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 33.5 A | 804W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm) | CE, cURus, TUV | - | |||
8 In Stock | 1 : ¥7,182.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 160 A | 2400W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | CSA, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥7,182.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 100 A | 3000W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | CSA, TUV, UL | 62368-1 | |||
25 In Stock | 1 : ¥5,596.64000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 62.5 A | 1500W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm) | CE, cURus, TUV | - | |||
24 In Stock | 1 : ¥5,596.64000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 60V | - | - | - | - | - | 25 A | 1500W | ITE (Commercial) | 3 kV | 93% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm) | CE, cURus, TUV | - | |||
12 In Stock | 1 : ¥5,596.64000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 31.37 A | 1506W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm) | CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥8,364.09000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 200 A | 2400W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm) | CE, cURus, TUV | - | |||
5 In Stock | 1 : ¥7,182.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 125 A | 3000W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | CSA, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥7,182.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 200 A | 2400W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | CSA, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥7,182.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 83.5 A | 3000W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | CSA, TUV, UL | 62368-1 | |||
23 In Stock | 1 : ¥3,428.88000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 53.4 A | 801W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm) | CE, cURus, TUV | - | |||
19 In Stock | 1 : ¥3,428.88000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 66.7 A | 800W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm) | CE, cURus, TUV | - | |||
23 In Stock | 1 : ¥5,596.64000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 100 A | 1500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm) | CE, cURus, TUV | - | |||
9 In Stock | 1 : ¥8,364.09000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 125 A | 3000W | ITE (Commercial) | 3 kV | 91% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥10,391.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 200V | - | - | - | - | - | 15 A | 3000W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm) | CSA, TUV, UL | 62368-1 | |||
1 In Stock | 1 : ¥8,364.09000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 160 A | 2400W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm) | CE, cURus, TUV | - | |||
1 In Stock | 1 : ¥10,391.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 250V | - | - | - | - | - | 12 A | 3000W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 60°C | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm) | CSA, TUV, UL | 62368-1 |