HDL3000PS150 | ||
---|---|---|
DigiKey Part Number | 1470-HDL3000PS150-ND | |
Manufacturer | ||
Manufacturer Product Number | HDL3000PS150 | |
Description | AC/DC CONVERTER 150V 3000W | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 150V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 150V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm) | |
Approval Agency | CSA, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,391.88000 | ¥10,391.88 |
5 | ¥10,080.16000 | ¥50,400.80 |
10 | ¥9,768.45800 | ¥97,684.58 |
25 | ¥9,352.77160 | ¥233,819.29 |
100 | ¥8,729.23960 | ¥872,923.96 |