
QS3.241 | |
|---|---|
DigiKey Part Number | 1736-1046-ND |
Manufacturer | |
Manufacturer Product Number | QS3.241 |
Description | AC/DC DIN RAIL SUPPLY 24V 80W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.33A |
Datasheet | Datasheet |
EDA/CAD Models | QS3.241 Models |
Category | Power (Watts) 80W |
Manufacturer PULS, LP | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) |
AC Voltage - Input 85 ~ 276 VAC | Approval Agency ABS, CSA, DNV GL, EAC, IEC, SEMI, UL |
Voltage - Output 1 24V | Standard Number Class I Div 2; F47; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 3.33A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,959.77000 | ¥1,959.77 |












