Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224,873 In Stock | 1 : ¥1.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line), Right Angle | Crimp | Friction Lock | Black | - | Polyamide (PA46), Nylon 4/6 | -40°C ~ 105°C | |||
30,271 In Stock | 1 : ¥1.14000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line), Right Angle | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
19,575 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line), Right Angle | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
108,369 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line), Right Angle | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
106,769 In Stock 100,000 Factory | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line), Right Angle | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | 7 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line), Right Angle | Crimp | Friction Lock | Black | - | Polyamide (PA46), Nylon 4/6 | -40°C ~ 105°C |