FFC, FPC (Flat Flexible) Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Connector Type | Number of Positions | Number of Rows | Pitch | FFC, FCB Thickness | Locking Feature | Voltage Rating | Housing Material | Features | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
925 In Stock | 1 : ¥14.82000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 3 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | UL94 V-0 | ||
770 In Stock | 1 : ¥67.48000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 11 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
1,164 In Stock | 1 : ¥18.31000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 4 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
9,204 In Stock | 1 : ¥14.56000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 7 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
2,466 In Stock | 1 : ¥21.59000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 12 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
1,992 In Stock | 1 : ¥22.93000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 6 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
1,797 In Stock | 1 : ¥28.51000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 16 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
2,902 In Stock | 1 : ¥40.63000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 10 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
728 In Stock | 1 : ¥42.72000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 26 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
352 In Stock | 1 : ¥42.98000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 20 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Flange, Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
443 In Stock | 1 : ¥43.85000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 6 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
1,188 In Stock | 1 : ¥74.11000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 10 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
3,990 In Stock | 1 : ¥77.51000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 13 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
684 In Stock | 1 : ¥47.86000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 15 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 20,000 : ¥9.41685 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 5 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 9,000 : ¥9.81230 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 9 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 3,500 : ¥14.62322 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 4 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Polybutylene Terephthalate (PBT), Glass Filled | Flange | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1,000 : ¥18.80380 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 24 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 21,000 : ¥9.33490 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 8 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 10,000 : ¥13.04075 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 14 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1,000 : ¥24.38505 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 18 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1,600 : ¥26.37319 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 20 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 2,000 : ¥31.37481 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 18 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Flange, Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 2,000 : ¥33.21839 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 10 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Flange, Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 6,000 : ¥49.89362 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 18 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Positions Stamped | -65°C ~ 105°C | UL94 V-0 |