Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥53.77000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
686 In Stock | 1 : ¥58.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
4,930 In Stock | 1 : ¥62.56000 Cut Tape (CT) 1,000 : ¥51.96542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 28x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
121 In Stock | 1 : ¥77.17000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 99 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
3,659 In Stock | 1 : ¥78.24000 Cut Tape (CT) 1,000 : ¥64.85417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 99 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
133 In Stock | 1 : ¥79.71000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
3,368 In Stock | 1 : ¥80.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 79 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
5,491 In Stock | 1 : ¥80.62000 Cut Tape (CT) 3,000 : ¥66.98879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 99 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 120-TFBGA (8x8) | 120-TFBGA | |||
4,776 In Stock | 1 : ¥81.93000 Cut Tape (CT) 1,000 : ¥67.39899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 79 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
563 In Stock | 1 : ¥82.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 117 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
483 In Stock | 1 : ¥83.16000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
484 In Stock | 1 : ¥86.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 79 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
1,311 In Stock | 1 : ¥86.85000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,386 In Stock | 1 : ¥87.59000 Tube | Tube | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
2,614 In Stock | 1 : ¥88.17000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
5,924 In Stock | 1 : ¥90.14000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,424 In Stock | 1 : ¥90.14000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | CANbus, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,410 In Stock | 1 : ¥90.71000 Cut Tape (CT) 1,000 : ¥74.70531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 117 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFBGA (10x10) | 144-LFBGA | |||
945 In Stock | 1 : ¥93.09000 Cut Tape (CT) 1,000 : ¥77.41447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 300MHz | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 3V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,024 In Stock | 1 : ¥94.08000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
7,509 In Stock | 1 : ¥94.65000 Cut Tape (CT) 1,200 : ¥78.64609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
413 In Stock | 1 : ¥96.79000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 180MHz | Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
980 In Stock | 1 : ¥97.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 117 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,323 In Stock | 1 : ¥97.61000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
887 In Stock | 1 : ¥97.61000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP |