64 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ0512EFE064-I/MR

DigiKey Part Number
PIC32MZ0512EFE064-I/MR-ND
Manufacturer
Manufacturer Product Number
PIC32MZ0512EFE064-I/MR
Description
IC MCU 32BIT 512KB FLASH 64QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit Single-Core 200MHz 512KB (512K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MZ0512EFE064-I/MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M-Class
Core Size
32-Bit Single-Core
Speed
200MHz
Connectivity
Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
In-Stock: 1,728
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.24000¥88.24
25¥81.04400¥2,026.10
100¥73.35390¥7,335.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.