DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥850.02000 Bulk | - | Bulk | Active | DC/DC, Step Up | 1, Non-Isolated | 25V | 3A | 12V | Boost | - | Fully Populated | Board(s) | NCP3063 | ||
2 In Stock | 1 : ¥820.93000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 800mA | 12V | Buck | 150kHz | Fully Populated | Board(s) | NCP3063 | ||
3 In Stock | 1 : ¥850.02000 Bulk | - | Bulk | Active | DC/DC, Step Up | 1, Non-Isolated | 24V | 350mA | 12V | Boost | - | Fully Populated | Board(s) | NCP3063 | ||
2 In Stock | 1 : ¥850.02000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 800mA | 7V ~ 15V | Buck | 250kHz | Fully Populated | Board(s) | NCP3063 | ||
0 In Stock Check Lead Time | 1 : ¥531.26000 Bulk | - | Bulk | Active | DC/DC, Step Up | 1, Non-Isolated | 24V | 350mA | 9V ~ 15V | Boost | 250kHz | Fully Populated | Board(s) | NCP3063 | ||
0 In Stock Check Lead Time | 1 : ¥531.26000 Bulk | - | Bulk | Active | DC/DC, Negative Inverter | 1, Non-Isolated | -12V | 100mA | 5V | Inverting | - | Fully Populated | Board(s) | NCP3063 | ||
1 In Stock | 1 : ¥850.02000 Bulk | - | Bulk | Active | DC/DC, Negative Inverter | 1, Non-Isolated | -12V | - | 4.5V ~ 6V | Inverting | 250kHz | Fully Populated | Board(s) | NCP3063 | ||
1 In Stock | 1 : ¥850.02000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 800mA | 7V ~ 15V | Buck | 250kHz | Fully Populated | Board(s) | NCP3063 |