Rotary Potentiometers, Rheostats

Results: 335
Manufacturer
Bourns Inc.CTS ElectrocomponentsPrecision Electronics CorporationTT Electronics/BIVishay Spectrol
Series
14015727035473549385138523862395461736534
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Resistance (Ohms)
1002505001k2k2.5k5k10k20k25k50k100k200k250k
Tolerance
±3%±5%±10%±15%±20%
Power (Watts)
0.2W, 1/5W0.25W, 1/4W0.5W, 1/2W1W1.5W2W
Built in Switch
Momentary Push, SPSTNonePush-Pull, DPDTRotary, DPSTRotary, SPDTRotary, SPST
Number of Turns
13510
Features
-Long LifeSealed
Taper
LinearLogarithmic
Number of Gangs
12
Adjustment Type
Side AdjustmentTop AdjustmentUser Defined
Temperature Coefficient
-800ppm/°C±20ppm/°C±50ppm/°C±100ppm/°C130ppm/°C±150ppm/°C±500ppm/°C±600ppm/°C±1000ppm/°C-
Rotation
230°270°280°290°295°300°315°330°1080°1800°3600°Continuous
Resistive Material
CarbonCermetConductive PlasticHybritron®Wirewound
Termination Style
PC PinsPC Pins, Board LocksSolder HookSolder LugSolder Turret
Actuator Type
FlattedRoundSlotted
Actuator Length
0.220" (5.59mm)0.375" (9.53mm)0.500" (12.70mm)0.625" (15.88mm)0.700" (17.78mm)0.750" (19.05mm)0.787" (20.00mm)0.812" (20.63mm)0.875" (22.23mm)1.000" (25.40mm)
Actuator Diameter
0.1248" (3.17mm)0.125" (3.18mm)0.250" (6.35mm)
Bushing Thread
1/4-281/4-323/8-32-
Mounting Type
Panel MountServo MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
335Results

Showing
of 335
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
3310Y-001
3310Y-001-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
1,804
In Stock
1 : ¥34.50000
Tube
Tube
Active
10k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310Y-111-203L
3310Y-101-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
391
In Stock
1 : ¥41.09000
Bulk
Bulk
Active
10k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Flatted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
51CAD-E24-A15L
51CAD-E24-A15L
POT 10K OHM 1W CERMET LINEAR
Bourns Inc.
1,024
In Stock
1 : ¥99.28000
Bulk
Bulk
Active
10k
±10%
1W
None
1
Sealed
Linear
1
Side Adjustment
±150ppm/°C
290°
Cermet
PC Pins
Slotted
0.750" (19.05mm)
0.125" (3.18mm)
1/4-32
Panel Mount
P260S-S1AF3CB10K
P260S-S1AF3CB10K
POT 10K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
1,254
In Stock
1 : ¥132.20000
Tray
Tray
Active
10k
±10%
0.5W, 1/2W
Rotary, SPDT
1
Sealed
Linear
1
Side Adjustment
-
295°
Conductive Plastic
PC Pins
Flatted
0.787" (20.00mm)
0.125" (3.18mm)
1/4-32
Panel Mount
346
In Stock
1 : ¥163.71000
Bulk
Bulk
Active
5k
±10%
0.5W, 1/2W
None
1
-
Linear
1
User Defined
-
295°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
256
In Stock
1 : ¥163.71000
Bulk
Bulk
Active
1k
±10%
0.5W, 1/2W
None
1
-
Linear
1
User Defined
-
295°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
295
In Stock
1 : ¥225.08000
Bulk
Bulk
Active
5k
±10%
0.5W, 1/2W
None
1
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
SPRU2521S28
POT 2.5K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
183
In Stock
1 : ¥225.08000
Bulk
Bulk
Active
2.5k
±10%
0.5W, 1/2W
None
1
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3862 SERIES (22.20mm)
3862C-282-102AL
POT 1K OHM 1W CERMET LINEAR
Bourns Inc.
150
In Stock
1 : ¥229.52000
Bulk
Bulk
Active
1k
±10%
1W
None
1
-
Linear
1
User Defined
±150ppm/°C
295°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
RV6NAYSDxxx
RV6NAYSD254A
POT 250K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
196
In Stock
1 : ¥269.43000
Bulk
Bulk
Active
250k
±10%
0.5W, 1/2W
None
1
-
Linear
1
User Defined
-
295°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
SPR SERIES
SPRU1041S28
POT 100K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
109
In Stock
1 : ¥270.75000
Bulk
Bulk
Active
100k
±10%
0.5W, 1/2W
None
1
-
Linear
1
Top Adjustment
-
295°
Carbon
PC Pins
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
6537S-1-502
6537S-1-502
POT 5K OHM 1W PLASTIC LINEAR
Bourns Inc.
50
In Stock
1 : ¥672.94000
Bulk
Bulk
Active
5k
±10%
1W
None
1
-
Linear
1
User Defined
±500ppm/°C
Continuous
Conductive Plastic
Solder Turret
Round
0.500" (12.70mm)
0.1248" (3.17mm)
-
Servo Mount
6538S-1-103
6538S-1-103
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
53
In Stock
1 : ¥854.98000
Bulk
Bulk
Active
10k
±10%
1W
None
1
-
Linear
1
User Defined
±500ppm/°C
Continuous
Conductive Plastic
Solder Turret
Round
0.500" (12.70mm)
0.1248" (3.17mm)
-
Servo Mount
6534S-1-502
6534S-1-103
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
75
In Stock
1 : ¥1,610.78000
Tray
Tray
Active
10k
±10%
1W
None
1
-
Linear
1
User Defined
±500ppm/°C
Continuous
Conductive Plastic
Solder Turret
Round
0.500" (12.70mm)
0.1248" (3.17mm)
-
Servo Mount
3310C-001
3310C-001-204L
POT 200K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
1,346
In Stock
1 : ¥22.08000
Bulk
Bulk
Active
200k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Side Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310P
3310P-001-504L
POT 500K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
953
In Stock
1 : ¥22.08000
Tube
Tube
Active
500k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310C-125-103L
3310C-125-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
858
In Stock
1 : ¥26.27000
Tube
Tube
Active
10k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Side Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Flatted
0.220" (5.59mm)
0.125" (3.18mm)
-
Through Hole
3310Y-001
3310Y-001-102L
POT 1K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
8,508
In Stock
1 : ¥31.36000
Tube
Tube
Active
1k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310C-001
3310C-001-502L
POT 5K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
6,431
In Stock
1 : ¥31.36000
Bulk
Bulk
Active
5k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Side Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310C-001
3310C-001-503L
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
2,033
In Stock
1 : ¥31.36000
Bulk
Bulk
Active
50k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Side Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310C-001
3310C-001-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
850
In Stock
1 : ¥31.36000
Bulk
Bulk
Active
10k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Side Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310P
3310P-001-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
846
In Stock
1 : ¥31.36000
Tube
Tube
Active
10k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310Y-001
3310Y-001-104L
POT 100K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
728
In Stock
1 : ¥31.36000
Bulk
Bulk
Active
100k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310Y-001
3310Y-001-105L
POT 1M OHM 1/4W PLASTIC LINEAR
Bourns Inc.
443
In Stock
1 : ¥31.36000
Bulk
Bulk
Active
1M
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310Y-001
3310Y-001-503L
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
425
In Stock
1 : ¥31.36000
Tube
Tube
Active
50k
±20%
0.25W, 1/4W
None
1
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 335

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.