Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 10 : ¥99.04900 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | 10-3 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
190 In Stock | 10 : ¥115.51700 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
18 In Stock | 10 : ¥117.60100 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 12-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
99 In Stock | 10 : ¥109.94600 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-2 | - | Crimp | 16 (2), 20 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
47 In Stock | 10 : ¥154.68600 Bag | Bag | Active | Receptacle Housing | For Male Pins | - | 22-38 | - | Crimp | - | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 10 : ¥86.98200 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
3 In Stock | 10 : ¥127.81000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | 12-3 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 200 : ¥37.02835 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 (3 + PE) | 12-4 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥100.33270 Bag | Bag | Active | Receptacle Housing | For Female Sockets | 4 | 10-2 | - | Crimp | 16 (2), 20 (2) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded |