Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,599 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.295" (7.50mm) | - | - | -20°C ~ 70°C | |||
4,620 In Stock | 1 : ¥39.57000 Bulk | - | Bulk | Active | Plug | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | - | 5 A | - | - | - | - | ||
6,192 In Stock | 1 : ¥48.52000 Bulk | - | Bulk | Active | Plug | Female | - | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Cable Clamp, Thread Lock | Black | - | 5 A | - | - | - | - | ||
1,687 In Stock | 1 : ¥83.58000 Bulk | Bulk | Active | Plug | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Cable Clamp, Strain Relief, Thread Lock | Blue | 24VDC | 11 A | - | IP68 | - | -40°C ~ 105°C | |||
4,150 In Stock | 1 : ¥84.56000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.076" (1.93mm ID), 0.226" (5.75mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | - | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | 24VAC/DC | 10 A | - | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | ||
335 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Plug | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Black | 24VDC | 5 A | 0.374" (9.50mm) | - | - | - | |||
183 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.295" (7.50mm) | - | - | -20°C ~ 70°C | |||
269 In Stock | 1 : ¥34.81000 Bulk | - | Bulk | Active | Plug | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Cable Clamp | Yellow | 24VDC | 7.5 A | 0.374" (9.50mm) | - | - | - | ||
66 In Stock | 1 : ¥65.27000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Cable Clamp, Thread Lock | Black | 24VDC | 5 A | 0.476" (12.10mm) | - | - | - | ||
92 In Stock | 1 : ¥68.88000 Bulk | - | Bulk | Active | Plug | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Cable Clamp, Thread Lock | Black | 24VDC | 7.5 A | 0.374" (9.50mm) | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥20.20000 Bulk | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.374" (9.50mm) | - | - | -20°C ~ 70°C |