KLDX-PA-0202-A | |
---|---|
DigiKey Part Number | 2092-KLDX-PA-0202-A-ND |
Manufacturer | |
Manufacturer Product Number | KLDX-PA-0202-A |
Description | POWER PLUG ASSEMBLY 2.0 MM DIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | KLDX-PA-0202-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.05500 | ¥240.55 |
25 | ¥22.78400 | ¥569.60 |
50 | ¥22.25360 | ¥1,112.68 |
100 | ¥21.19460 | ¥2,119.46 |
250 | ¥18.54512 | ¥4,636.28 |
500 | ¥18.01510 | ¥9,007.55 |
1,000 | ¥15.36585 | ¥15,365.85 |
2,500 | ¥14.30614 | ¥35,765.35 |