Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,352 In Stock | 1 : ¥22.17000 Cut Tape (CT) 250 : ¥15.46280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 1.5A | 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 12-VFQFN | 12-VQFN-HR (3x2) | ||
1,340 In Stock | 1 : ¥22.17000 Cut Tape (CT) 250 : ¥15.46280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 1.5A | 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 12-VFQFN | 12-VQFN-HR (3x2) | ||
5,250 In Stock | 1 : ¥28.49000 Cut Tape (CT) 3,000 : ¥14.31477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 1.5A | 400kHz | Yes | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 12-VFQFN | 12-VQFN-HR (3x2) | ||
11,734 In Stock | 1 : ¥28.49000 Cut Tape (CT) 3,000 : ¥14.31477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 1.5A | 1MHz | Yes | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 12-VFQFN | 12-VQFN-HR (3x2) | ||
0 In Stock Check Lead Time | 1 : ¥24.22000 Cut Tape (CT) 3,000 : ¥11.09343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 1.5A | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-VFQFN | 12-VQFN-HR (3x2) |