Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR36015FBRNXT

DigiKey Part Number
296-LMR36015FBRNXTTR-ND - Tape & Reel (TR)
296-LMR36015FBRNXTCT-ND - Cut Tape (CT)
296-LMR36015FBRNXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36015FBRNXT
Description
IC REG BUCK ADJ 1.5A 12VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36015FBRNXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-VQFN-HR (3x2)
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥24.45000¥244.50
25¥22.44280¥561.07
100¥20.23340¥2,023.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥19.17952¥4,794.88
500¥18.54456¥9,272.28
750¥18.22644¥13,669.83
1,250¥17.87403¥22,342.54
1,750¥17.66816¥30,919.28
2,500¥17.47001¥43,675.02
Manufacturers Standard Package