LMR36015FSCQRNXRQ1 | |
---|---|
DigiKey Part Number | 296-LMR36015FSCQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR36015FSCQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR36015FSCQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015FSCQRNXRQ1 |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015FSCQRNXRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.77300 | ¥217.73 |
25 | ¥20.54440 | ¥513.61 |
100 | ¥17.50260 | ¥1,750.26 |
250 | ¥16.43484 | ¥4,108.71 |
500 | ¥14.38042 | ¥7,190.21 |
1,000 | ¥11.91516 | ¥11,915.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.09343 | ¥33,280.29 |
6,000 | ¥10.68255 | ¥64,095.30 |